There are no models available for this part yet.
Overview of CA06COM-E14S-5P-F42 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CA06COM-E14S-5P-F42 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CA06COM-E14S-5P-F42-ND
|
DigiKey | CIRCULAR Min Qty: 100 Lead time: 18 Weeks Container: Bag | Temporarily Out of Stock |
|
$15.7434 | Buy Now | |
DISTI #
CA06COM-E14S-5P-F4
|
Avnet Americas | - Bulk (Alt: CA06COM-E14S-5P-F4) Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$12.3375 / $19.8875 | Buy Now | |
DISTI #
965-121477-0092
|
Mouser Electronics | Standard Circular Connector RoHS: Compliant | 0 |
|
$15.0100 / $15.7300 | Order Now | |
DISTI #
ITTCA06COM-E14S-5P-F42
|
Heilind Electronics | CA06COM-E14S-5P-F42 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.3400 / $27.9500 | Buy Now | ||
DISTI #
ITTCA06COM-E14S-5P-F42
|
Interstate Connecting Components | CA06COM-E14S-5P-F42 | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$13.3400 / $27.9500 | Buy Now |
CAD Models for CA06COM-E14S-5P-F42 by ITT Interconnect Solutions
Part Data Attributes for CA06COM-E14S-5P-F42 by ITT Interconnect Solutions
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Factory Lead Time
|
16 Weeks
|
Samacsys Manufacturer
|
ITT CANNON
|
Additional Feature
|
STANDARD: MIL-DTL-5015
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Quantities
|
5
|
Contact Sizes
|
15S
|
Coupling Type
|
THREADED
|
Degrees of Rotation
|
|
Other Description
|
STRAIGHT PLUG
|
Empty Shell
|
NO
|
Environmental Characteristics
|
ENVIRONMENT RESISTANT
|
Filter Feature
|
NO
|
Insulator Material
|
POLYCHLOROPRENE
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Polarization
|
N
|
Shell Finish
|
NICKEL
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
14S
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
5
|
Unique Insert Number
|
14S-5
|