CA06COM-E14S-6P-F42
ITT Interconnect Solutions
Description: MIL Series Connector,

Overview of CA06COM-E14S-6P-F42 by ITT Interconnect Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for CA06COM-E14S-6P-F42 by ITT Interconnect Solutions

Part # Manufacturer Description Stock Price Buy
DISTI # CA06COM-E14S-6P-F42-ND
DigiKey CIRCULAR Min Qty: 100 Lead time: 22 Weeks Container: Bag Temporarily Out of Stock
  • 100 $16.0509
$16.0509 Buy Now
DISTI # 965-121477-0098
Mouser Electronics Standard Circular Connector RoHS: Compliant 0
  • 100 $16.0500
$16.0500 Order Now
DISTI # ITTCA06COM-E14S-6P-F42
Heilind Electronics CA06COM-E14S-6P-F42 Americas - 0 in Stock
Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 25 $28.5000
  • 50 $17.5400
  • 75 $13.8800
  • 100 $13.6100
$13.6100 / $28.5000 Buy Now
DISTI # ITTCA06COM-E14S-6P-F42
Interstate Connecting Components CA06COM-E14S-6P-F42 0
Buy Now
Master Electronics   RoHS: Compliant 0
  • 25 $28.5000
  • 50 $17.5400
  • 75 $13.8800
  • 100 $13.6100
$13.6100 / $28.5000 Buy Now

CAD Models for CA06COM-E14S-6P-F42 by ITT Interconnect Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CA06COM-E14S-6P-F42 by ITT Interconnect Solutions

CA06COM-E14S-6P-F42
ITT Interconnect Solutions
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ITT CANNON
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.20
Samacsys Manufacturer
ITT CANNON
Additional Feature
STANDARD: MIL-DTL-5015
Backshell Type
SOLID
Body/Shell Style
PLUG
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Quantities
6
Contact Sizes
15S
Coupling Type
THREADED
Degrees of Rotation
Other Description
STRAIGHT PLUG
Empty Shell
NO
Environmental Characteristics
ENVIRONMENT RESISTANT
Filter Feature
NO
Insulator Material
POLYCHLOROPRENE
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Polarization
N
Shell Finish
NICKEL
Shell Material
ALUMINUM ALLOY
Shell Size
14S
Termination Type
SOLDER
Total Number of Contacts
6
Unique Insert Number
14S-6
Want to compare parts?
  1. CA06COM-E14S-6P-F42
    ITT Interconnect Solutions
    MIL Series Connector,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CA06COM-E14S-6P-F42 by ITT Interconnect Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CA06COM-E14S-6P-F42 by ITT Interconnect Solutions

Select Manufacturer
Which Manufacturer of CA06COM-E14S-6P-F42 would you like to use for your alert(s)?
  • Please alert me when CA06COM-E14S-6P-F42 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CA06COM-E14S-6P-F42 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CA06COM-E14S-6P-F42 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CA06COM-E14S-6P-F42 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CA06COM-E14S-6P-F42.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CA06COM-E14S-6P-F42 by ITT Interconnect Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: