Part Details for CA06COM-F22-14S-B by ITT Interconnect Solutions
Overview of CA06COM-F22-14S-B by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for CA06COM-F22-14S-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35P5317
|
Newark | Ca Bayonet |Itt Cannon CA06COM-F22-14S-B Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.9200 / $59.2100 | Buy Now |
DISTI #
CA06COM-F22-14S-B-ND
|
DigiKey | CIRCULAR Min Qty: 100 Lead time: 22 Weeks Container: Bag | Temporarily Out of Stock |
|
$59.3607 | Buy Now |
DISTI #
CA06COM-F22-14S-B
|
Avnet Americas | - Bulk (Alt: CA06COM-F22-14S-B) Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$49.2125 / $79.3650 | Buy Now |
DISTI #
965-121532-1021
|
Mouser Electronics | Standard Circular Connector RoHS: Compliant | 0 |
|
$59.3500 | Order Now |
DISTI #
ITTCA06COM-F22-14S-B
|
Heilind Electronics | CA06COM-F22-14S-B | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$53.2500 / $145.8600 | Buy Now |
DISTI #
CA06COM-F22-14S-B
|
Avnet Americas | - Bulk (Alt: CA06COM-F22-14S-B) Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$49.2125 / $79.3650 | Buy Now |
DISTI #
ITTCA06COM-F22-14S-B
|
Interstate Connecting Components | CA06COM-F22-14S-B | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$53.2500 / $145.8600 | Buy Now |
Part Details for CA06COM-F22-14S-B
CA06COM-F22-14S-B CAD Models
CA06COM-F22-14S-B Part Data Attributes:
|
CA06COM-F22-14S-B
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA06COM-F22-14S-B
ITT Interconnect Solutions
MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 22 | |
Termination Type | SOLDER | |
Total Number of Contacts | 19 |