Part Details for CA06COM-ME24-5S-B-01 by ITT Interconnect Solutions
Overview of CA06COM-ME24-5S-B-01 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for CA06COM-ME24-5S-B-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20T9962
|
Newark | Ca Bayonet |Itt Cannon CA06COM-ME24-5S-B-01 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$82.4500 / $84.2800 | Buy Now |
DISTI #
CA06COM-ME24-5S-B-
|
Avnet Americas | - Bulk (Alt: CA06COM-ME24-5S-B-) Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$70.0500 / $112.9795 | Buy Now |
DISTI #
965-121576-0917
|
Mouser Electronics | Standard Circular Connector RoHS: Compliant | 0 |
|
$84.4700 | Order Now |
DISTI #
ITTCA06COM-ME24-5S-B-01
|
Heilind Electronics | CA06COM-ME24-5S-B-01 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$78.2000 / $219.8500 | Buy Now |
DISTI #
ITTCA06COM-ME24-5S-B-01
|
Interstate Connecting Components | CA06COM-ME24-5S-B-01 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$78.2000 / $219.8500 | Buy Now |
Part Details for CA06COM-ME24-5S-B-01
CA06COM-ME24-5S-B-01 CAD Models
CA06COM-ME24-5S-B-01 Part Data Attributes
|
CA06COM-ME24-5S-B-01
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA06COM-ME24-5S-B-01
ITT Interconnect Solutions
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 20 Weeks | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 16 | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | NEOPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 24 | |
Termination Type | CRIMP | |
Total Number of Contacts | 16 | |
Unique Insert Number | 24-5 |