Part Details for CA06COM-PG16-9S by ITT Interconnect Solutions
Overview of CA06COM-PG16-9S by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Energy and Power Systems
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for CA06COM-PG16-9S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CA06COM-PG16-9S-ND
|
DigiKey | CIRCULAR Min Qty: 100 Lead time: 22 Weeks Container: Bag | Temporarily Out of Stock |
|
$51.8196 | Buy Now |
DISTI #
CA06COM-PG16-9S
|
Avnet Americas | - Bulk (Alt: CA06COM-PG16-9S) Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$42.9625 / $69.2825 | Buy Now |
DISTI #
965-CA06COM-PG16-9S
|
Mouser Electronics | Standard Circular Connector RoHS: Compliant | 0 |
|
$51.8100 | Order Now |
DISTI #
ITTCA06COM-PG16-9S
|
Heilind Electronics | CA06COM-PG16-9S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$46.4900 / $127.3300 | Buy Now |
DISTI #
ITTCA06COM-PG16-9S
|
Interstate Connecting Components | CA06COM-PG16-9S | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$46.4900 / $127.3300 | Buy Now |
Part Details for CA06COM-PG16-9S
CA06COM-PG16-9S CAD Models
CA06COM-PG16-9S Part Data Attributes
|
CA06COM-PG16-9S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA06COM-PG16-9S
ITT Interconnect Solutions
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | STANDARD: MIL-DTL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 2,2 | |
Contact Sizes | 25,15 | |
Coupling Type | THREADED | |
Degrees of Rotation | ||
Other Description | STRAIGHT PLUG | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYCHLOROPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16 | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
Unique Insert Number | 16-9 |