Part Details for CA06COME10SL-4SBF80 by ITT Interconnect Solutions
Overview of CA06COME10SL-4SBF80 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA06COME10SL-4SBF80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ICA06COME10SL-4SBF80-ND
|
DigiKey | CONN PLUG FMALE 2P SILVER CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
460 In Stock |
|
$16.1300 / $34.9500 | Buy Now |
DISTI #
2266-CA06COME10SL-4SBF80-ND
|
DigiKey | CONN PLUG FMALE 2P SILVER CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
49 In Stock |
|
$17.2000 / $18.6700 | Buy Now |
DISTI #
CAN CA06COME10SL-
|
Avnet Americas | CAC 2C 216S SKT PLUG - Bulk (Alt: CAN CA06COME10SL-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-CA0610SL4SBF80
|
Mouser Electronics | Circular MIL Spec Connector CAC 2C 2#16S SKT PLUG RoHS: Compliant | 0 |
|
$48.3500 / $60.0000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
49 Partner Stock |
|
$14.6700 / $17.2800 | Buy Now |
|
Master Electronics | RoHS: Compliant |
49 Partner Stock |
|
$14.6700 / $17.2800 | Buy Now |