There are no models available for this part yet.
Overview of CA06COME18-1S44 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
52601-S44-6 | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 44 Positions, 2.54 mm (0.1 in.), Vertical Header 0.38 um (15 u\\.) Gold Mating Plating. | |
52601-S44-7 | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 44 Positions, 2.54 mm (0.1 in.), Vertical Header 0.38 um (15 u\\.) Gold Mating Plating. | |
52601-S44-8LF | Amphenol Communications Solutions | Quickie® IDC Cable-to-Board Connector System, Shrouded Vertical Header, Surface Mount, Low Profile, Double Row, 44 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for CA06COME18-1S44 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
695-CA06COME181S44
|
Mouser Electronics | Circular MIL Spec Connector CAC 10C 10#16 SKT PLUG RoHS: Compliant | 0 |
|
$121.4600 / $142.4000 | Order Now |