Part Details for CA06COME28-22SBF80-44 by ITT Interconnect Solutions
Overview of CA06COME28-22SBF80-44 by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA06COME28-22SBF80-44
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ICA06COME28-22SBF80-44-ND
|
DigiKey | CONN PLUG FMALE 6P SILVER CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
72 In Stock |
|
$79.2900 / $171.7900 | Buy Now |
DISTI #
CAN CA06COME28-22
|
Avnet Americas | Connector Bayonet Coupling Socket 6 Position Crimp Straight Cable Mount 6 Terminal 1 Port - Bulk (Alt: CAN CA06COME28-22) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-CA06COM2SBF8044
|
Mouser Electronics | Circular MIL Spec Connector CA-BAYONET RoHS: Compliant | 0 |
|
$232.4900 / $260.2400 | Order Now |
DISTI #
46674368
|
Verical | Conn Circular SKT 6 POS Solder Cup ST Cable Mount 6 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 72 |
|
$235.3301 / $245.4157 | Buy Now |