Part Details for CA06EW12SA10P-B-F0 by ITT Interconnect Solutions
Overview of CA06EW12SA10P-B-F0 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for CA06EW12SA10P-B-F0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CA06EW12SA10P-B-F0
|
Avnet Americas | - Bulk (Alt: CA06EW12SA10P-B-F0) Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$50.5750 / $81.6590 | Buy Now |
DISTI #
965-CA06EW12SA10PBF0
|
Mouser Electronics | Circular MIL Spec Connector CA06EW12SA10PBF0 RoHS: Not Compliant | 0 |
|
$61.0600 | Order Now |
DISTI #
ITTCA06EW12SA10P-B-F0
|
Heilind Electronics | CA06EW12SA10P-B-F0 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$54.7900 / $150.0800 | Buy Now | |
DISTI #
ITTCA06EW12SA10P-B-F0
|
Interstate Connecting Components | CA06EW12SA10P-B-F0 | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$54.7900 / $150.0800 | Buy Now |
Part Details for CA06EW12SA10P-B-F0
CA06EW12SA10P-B-F0 CAD Models
CA06EW12SA10P-B-F0 Part Data Attributes
|
CA06EW12SA10P-B-F0
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA06EW12SA10P-B-F0
ITT Interconnect Solutions
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 4 | |
Contact Sizes | 16S | |
Coupling Type | BAYONET | |
Degrees of Rotation | ||
Other Description | Plug, Straight | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYCHLOROPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Polarization | N | |
Shell Finish | CADMIUM PLATED | |
Shell Material | ALUMINIUM ALLOY | |
Shell Size | 12S | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
Unique Insert Number | 12SA10 |