Part Details for CA06FW18-20S-B-F0 by ITT Interconnect Solutions
Overview of CA06FW18-20S-B-F0 by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA06FW18-20S-B-F0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CA06FW18-20S-B-F0-ND
|
DigiKey | CONN PLUG HSNG FMALE 5POS INLINE Min Qty: 100 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$48.0006 | Buy Now |
DISTI #
CA06FW18-20S-B-F0
|
Avnet Americas | - Bulk (Alt: CA06FW18-20S-B-F0) Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$44.5200 / $57.2400 | Buy Now |
DISTI #
965-121575-0565
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$47.9900 | Order Now |
DISTI #
ITTCA06FW18-20S-B-F0
|
Heilind Electronics | CA06FW18-20S-B-F0 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$43.0600 / $117.9500 | Buy Now | |
DISTI #
CA06FW18-20S-B-F0
|
Avnet Americas | - Bulk (Alt: CA06FW18-20S-B-F0) Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$44.5200 / $57.2400 | Buy Now |
DISTI #
CA06FW18-20S-B-F0
|
Avnet Americas | - Bulk (Alt: CA06FW18-20S-B-F0) Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$44.5200 / $57.2400 | Buy Now |
|
Master Electronics | 0 |
|
$43.0600 / $117.9500 | Buy Now |
Part Details for CA06FW18-20S-B-F0
CA06FW18-20S-B-F0 CAD Models
CA06FW18-20S-B-F0 Part Data Attributes
|
CA06FW18-20S-B-F0
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA06FW18-20S-B-F0
ITT Interconnect Solutions
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 5 | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Insulator Material | NEOPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 18 | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
Unique Insert Number | 18-20 |