Part Details for CA06PG20-29P-B-A240 by ITT Interconnect Solutions
Overview of CA06PG20-29P-B-A240 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10035388-001LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 29P STB Right Angle. | |
10035388-000 | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 29P STB Right Angle. | |
10035388-000LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 29P STB Right Angle. |
Price & Stock for CA06PG20-29P-B-A240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CA06PG20-29P-B-A24
|
Avnet Americas | - Bulk (Alt: CA06PG20-29P-B-A24) Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$48.9750 / $79.0690 | Buy Now |
DISTI #
965-C6PG229PB24
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$59.1300 | Order Now |
DISTI #
ITTCA06PG20-29P-B-A240
|
Heilind Electronics | CIRCULAR CONNECTOR 121575-4671 CA BAYONET | Americas - 0 in Stock |
|
$62.8529 / $63.7911 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$53.0500 / $145.3200 | Buy Now |
DISTI #
ITTCA06PG20-29P-B-A240
|
Interstate Connecting Components | CIRCULAR CONNECTOR 121575-4671 CA BAYONET | 0 |
|
$62.8529 / $63.7911 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$53.0500 / $145.3200 | Buy Now |
Part Details for CA06PG20-29P-B-A240
CA06PG20-29P-B-A240 CAD Models
CA06PG20-29P-B-A240 Part Data Attributes
|
CA06PG20-29P-B-A240
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA06PG20-29P-B-A240
ITT Interconnect Solutions
MIL Series Connector, 17 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Additional Feature | STANDARD: MIL-DTL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | YES | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | ZINC NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | SOLDER | |
Total Number of Contacts | 17 |