Part Details for CA06PGW20-29P-B-F80-F0 by ITT Interconnect Solutions
Overview of CA06PGW20-29P-B-F80-F0 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA06PGW20-29P-B-F80-F0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35P5572
|
Newark | Ca Bayonet |Itt Cannon CA06PGW20-29P-B-F80-F0 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.2600 / $56.4900 | Buy Now |
DISTI #
CA06PGW20-29P-B-F80-F0-ND
|
DigiKey | CONN PLUG HSNG MALE 17POS INLINE Min Qty: 100 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$56.6348 | Buy Now |
DISTI #
CA06PGW20-29P-B-F8
|
Avnet Americas | - Bulk (Alt: CA06PGW20-29P-B-F8) Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$46.9000 / $75.7205 | Buy Now |
DISTI #
965-121575-1254
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$56.6200 | Order Now |
DISTI #
ITTCA06PGW20-29P-B-F80-F0
|
Heilind Electronics | CA06PGW20-29P-B-F80-F0 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$50.8100 / $139.1600 | Buy Now | |
DISTI #
ITTCA06PGW20-29P-B-F80-F0
|
Interstate Connecting Components | CA06PGW20-29P-B-F80-F0 | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$50.8100 / $139.1600 | Buy Now |
Part Details for CA06PGW20-29P-B-F80-F0
CA06PGW20-29P-B-F80-F0 CAD Models
CA06PGW20-29P-B-F80-F0 Part Data Attributes
|
CA06PGW20-29P-B-F80-F0
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA06PGW20-29P-B-F80-F0
ITT Interconnect Solutions
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 20 Weeks | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 17 | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Insulator Material | NEOPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | CRIMP | |
Total Number of Contacts | 17 | |
Unique Insert Number | 20-29 |