Part Details for CA06R12S-3S-F80 by ITT Interconnect Solutions
Overview of CA06R12S-3S-F80 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for CA06R12S-3S-F80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CA06R12S-3S-F80
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 2 POS Crimp ST Cable Mount 2 Terminal 1 Port - Bulk (Alt: CA06R12S-3S-F80) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$25.0625 / $42.6610 | Buy Now |
DISTI #
965-CA06R12S-3S-F80
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$39.3100 / $42.5400 | Order Now |
DISTI #
ITTCA06R12S-3S-F80
|
Heilind Electronics | CA06R12S-3S-F80 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com |
131 On Order |
|
$28.2500 / $57.6500 | Buy Now | |
DISTI #
ITTCA06R12S-3S-F80
|
Interstate Connecting Components | CA06R12S-3S-F80 | 0 |
|
Buy Now | |
DISTI #
CA06R12S-3S-F80
|
ECCO | 131 |
|
$57.6500 | Buy Now | |
|
Master Electronics |
131 On Order |
|
$28.2500 / $57.6500 | Buy Now |
Part Details for CA06R12S-3S-F80
CA06R12S-3S-F80 CAD Models
CA06R12S-3S-F80 Part Data Attributes
|
CA06R12S-3S-F80
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA06R12S-3S-F80
ITT Interconnect Solutions
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 12S | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 |