Part Details for CA06R14S-7P-F80 by ITT Interconnect Solutions
Overview of CA06R14S-7P-F80 by ITT Interconnect Solutions
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Telecommunications
Price & Stock for CA06R14S-7P-F80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-CA06R14S-7P-F80-ND
|
DigiKey | MIL-DTL 5015 SERIES I Min Qty: 1 Lead time: 26 Weeks Container: Bag |
50 In Stock |
|
$32.5446 / $43.9500 | Buy Now |
DISTI #
CA06R14S-7P-F80
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port - Bulk (Alt: CA06R14S-7P-F80) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$25.5750 / $43.5120 | Buy Now |
DISTI #
CA06R14S-7P-F80
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port - Bulk (Alt: CA06R14S-7P-F80) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-CA06R14S-7P-F80
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$33.3700 / $33.9000 | Order Now |
DISTI #
ITTCA06R14S-7P-F80
|
Heilind Electronics | CA06R14S-7P-F80 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$28.8100 / $64.6800 | Buy Now | |
DISTI #
20882221
|
Verical | Conn Circular PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 838 |
|
$23.5224 / $31.2197 | Buy Now |
DISTI #
37239489
|
Verical | Conn Circular PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 781 |
|
$27.4390 / $31.7934 | Buy Now |
DISTI #
ITTCA06R14S-7P-F80
|
Interstate Connecting Components | CA06R14S-7P-F80 | 0 |
|
Buy Now | |
DISTI #
CA06R14S-7P-F80
|
ECCO | 1 |
|
$64.6800 | Buy Now |
Part Details for CA06R14S-7P-F80
CA06R14S-7P-F80 CAD Models
CA06R14S-7P-F80 Part Data Attributes
|
CA06R14S-7P-F80
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA06R14S-7P-F80
ITT Interconnect Solutions
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14S | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 |