Part Details for CA06R20-14P by ITT Interconnect Solutions
Overview of CA06R20-14P by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for CA06R20-14P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27R2477
|
Newark | Mil-Dtl 5015 Series I |Itt Cannon CA06R20-14P Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$59.2600 / $61.5200 | Buy Now |
DISTI #
CA06R20-14P-ND
|
DigiKey | CIRCULAR Min Qty: 50 Lead time: 20 Weeks Container: Bag | Temporarily Out of Stock |
|
$55.2702 | Buy Now |
DISTI #
CA06R20-14P
|
Avnet Americas | - Bulk (Alt: CA06R20-14P) Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$41.0250 / $69.8190 | Buy Now |
DISTI #
965-CA06R20-14P
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$52.2100 / $55.2600 | Order Now |
DISTI #
ITTCA06R20-14P
|
Heilind Electronics | CA06R20-14P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$46.2300 / $94.3500 | Buy Now | |
DISTI #
CA06R20-14P
|
Avnet Americas | - Bulk (Alt: CA06R20-14P) Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$41.0250 / $69.8190 | Buy Now |
DISTI #
ITTCA06R20-14P
|
Interstate Connecting Components | CA06R20-14P | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$46.2300 / $94.3500 | Buy Now |
Part Details for CA06R20-14P
CA06R20-14P CAD Models
CA06R20-14P Part Data Attributes:
|
CA06R20-14P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA06R20-14P
ITT Interconnect Solutions
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-5015, HIGH RELIABILITY | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 |