Part Details for CA06R28-12S-F80 by ITT Interconnect Solutions
Overview of CA06R28-12S-F80 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Automotive
Price & Stock for CA06R28-12S-F80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CA06R28-12S-F80
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 26 POS Crimp ST Cable Mount 26 Terminal 1 Port - Bulk (Alt: CA06R28-12S-F80) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$66.5000 / $113.1830 | Buy Now |
DISTI #
965-CA06R28-12S-F80
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$92.6800 | Order Now |
DISTI #
ITTCA06R28-12S-F80
|
Heilind Electronics | CA06R28-12S-F80 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$74.9500 / $200.0100 | Buy Now | |
DISTI #
CA06R28-12S-F80
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 26 POS Crimp ST Cable Mount 26 Terminal 1 Port - Bulk (Alt: CA06R28-12S-F80) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$66.5000 / $113.1830 | Buy Now |
DISTI #
ITTCA06R28-12S-F80
|
Interstate Connecting Components | CA06R28-12S-F80 | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$74.9500 / $200.0100 | Buy Now |
Part Details for CA06R28-12S-F80
CA06R28-12S-F80 CAD Models
CA06R28-12S-F80 Part Data Attributes:
|
CA06R28-12S-F80
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA06R28-12S-F80
ITT Interconnect Solutions
MIL Series Connector, 26 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 28 | |
Termination Type | CRIMP | |
Total Number of Contacts | 26 |