Part Details for CA06R36A34S-F80 by ITT Interconnect Solutions
Overview of CA06R36A34S-F80 by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for CA06R36A34S-F80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27R2521
|
Newark | Mil-Dtl 5015 Series I |Itt Cannon CA06R36A34S-F80 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$124.9000 / $126.7800 | Buy Now |
DISTI #
CA06R36A34S-F80
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 52 POS Crimp ST Cable Mount 52 Terminal 1 Port - Bulk (Alt: CA06R36A34S-F80) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$102.0750 / $173.7335 | Buy Now |
DISTI #
965-CA06R36A34S-F80
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$137.5100 | Order Now |
DISTI #
ITTCA06R36A34S-F80
|
Heilind Electronics | CA06R36A34S-F80 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$115.0400 / $307.0100 | Buy Now | |
DISTI #
CA06R36A34S-F80
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 52 POS Crimp ST Cable Mount 52 Terminal 1 Port - Bulk (Alt: CA06R36A34S-F80) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$102.0750 / $173.7335 | Buy Now |
DISTI #
CA06R36A34S-F80
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 52 POS Crimp ST Cable Mount 52 Terminal 1 Port - Bulk (Alt: CA06R36A34S-F80) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$102.0750 / $173.7335 | Buy Now |
DISTI #
ITTCA06R36A34S-F80
|
Interstate Connecting Components | CA06R36A34S-F80 | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$115.0400 / $307.0100 | Buy Now |
Part Details for CA06R36A34S-F80
CA06R36A34S-F80 CAD Models
CA06R36A34S-F80 Part Data Attributes
|
CA06R36A34S-F80
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA06R36A34S-F80
ITT Interconnect Solutions
MIL Series Connector, 52 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 36 | |
Termination Type | CRIMP | |
Total Number of Contacts | 52 |