Part Details for CA06X18-11S-B-D11-A240-F0 by ITT Interconnect Solutions
Overview of CA06X18-11S-B-D11-A240-F0 by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D6417751RBA240HVU0 | Renesas Electronics Corporation | 32-bit Microcontrollers | |
D6417750RBA240HVU0 | Renesas Electronics Corporation | 32-bit Microcontrollers | |
FCE17B25SA240 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 25pin, Socket, 820pF |
Price & Stock for CA06X18-11S-B-D11-A240-F0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CA06X18-11S-B-D11-A240-F0-ND
|
DigiKey | CONN PLUG HSNG FMALE 5POS INLINE Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
965-121431-0253
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$50.6100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$63.0900 / $185.1500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$63.0900 / $185.1500 | Buy Now |
Part Details for CA06X18-11S-B-D11-A240-F0
CA06X18-11S-B-D11-A240-F0 CAD Models
CA06X18-11S-B-D11-A240-F0 Part Data Attributes
|
CA06X18-11S-B-D11-A240-F0
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA06X18-11S-B-D11-A240-F0
ITT Interconnect Solutions
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 5 | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Insulator Material | NEOPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 18 | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
Unique Insert Number | 18-11 |