Part Details for CA1-A2-03-810-311-C by Carling Technologies
Overview of CA1-A2-03-810-311-C by Carling Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA1-A2-03-810-311-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-CA1-A2-03-810-311-C-ND
|
DigiKey | CIRCUIT BREAKER Min Qty: 2 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$85.0800 | Buy Now |
DISTI #
691-CA1A203810311C
|
Mouser Electronics | Circuit Breakers CA1A203810311C | 0 |
|
$59.4900 / $80.1900 | Order Now |
|
Onlinecomponents.com | Circuit Breaker Hydraulic Magnetic 1Pole 100A 277VAC/480VAC RoHS: Compliant | 0 |
|
$26.7500 / $74.1400 | Buy Now |
|
Master Electronics | Circuit Breaker Hydraulic Magnetic 1Pole 100A 277VAC/480VAC RoHS: Compliant | 0 |
|
$26.7500 / $74.1400 | Buy Now |
Part Details for CA1-A2-03-810-311-C
CA1-A2-03-810-311-C CAD Models
CA1-A2-03-810-311-C Part Data Attributes
|
CA1-A2-03-810-311-C
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
CA1-A2-03-810-311-C
Carling Technologies
Magnetic Circuit Breaker,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Actuator Type | HANDLE | |
Body Breadth | 19.05 mm | |
Body Height | 63.5 mm | |
Body Length or Diameter | 47 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 100 A | |
Rated Voltage(AC) | 480 V | |
Rated Voltage(DC) | 150 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Shape | STUD |