There are no models available for this part yet.
Overview of CA1-B0-16-685-321-MF by Carling Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CA1-B0-16-685-321-MF by Carling Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
432-CA1-B0-16-685-321-MF-ND
|
DigiKey | CIRCUIT BREAKER Min Qty: 2 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$92.8500 | Buy Now | |
DISTI #
691-CA1B016685321MF
|
Mouser Electronics | Circuit Breakers CA1B016685321MF RoHS: Compliant | 0 |
|
$87.6500 / $91.8000 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$58.4000 / $123.7600 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$58.4000 / $123.7600 | Buy Now |
CAD Models for CA1-B0-16-685-321-MF by Carling Technologies
Part Data Attributes for CA1-B0-16-685-321-MF by Carling Technologies
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CARLING TECHNOLOGIES INC
|
Reach Compliance Code
|
compliant
|
Actuator Type
|
TOGGLE
|
Body Breadth
|
19.18 mm
|
Body Height
|
47 mm
|
Body Length or Diameter
|
63.5 mm
|
Circuit Function
|
SERIES TRIP
|
Circuit Protection Type
|
MAGNETIC CIRCUIT BREAKER
|
Environmental Characteristics
|
CORROSION/MOISTURE RESISTANT
|
Mounting Feature
|
PANEL MOUNT
|
Number of Poles
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Rated Current
|
85 A
|
Rated Voltage(DC)
|
80 V
|
Reference Standard
|
CSA; UL; VDE
|
Surface Mount
|
NO
|
Terminal Shape
|
STUD
|