Part Details for CA1-B0-24-420-2B1-KA by Carling Technologies
Overview of CA1-B0-24-420-2B1-KA by Carling Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT9120AI-2B1-XXN125.000000 | SiTime | SIT9120AI-2B1-XXN125.000000 | |
SIT9365AI-2B1-33N200.000000 | SiTime | SIT9365AI-2B1-33N200.000000 | |
SIT9366AE-2B1-33N125.000000 | SiTime | SIT9366AE-2B1-33N125.000000 |
Price & Stock for CA1-B0-24-420-2B1-KA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.5500 / $45.1600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$19.5500 / $45.1600 | Buy Now |
Part Details for CA1-B0-24-420-2B1-KA
CA1-B0-24-420-2B1-KA CAD Models
CA1-B0-24-420-2B1-KA Part Data Attributes
|
CA1-B0-24-420-2B1-KA
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
CA1-B0-24-420-2B1-KA
Carling Technologies
MAGNETIC CIRCUIT BREAKER,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Actuator Type | HANDLE | |
Body Breadth | 19.18 mm | |
Body Height | 47 mm | |
Body Length or Diameter | 63.5 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 2 A | |
Rated Voltage(AC) | 120 V | |
Surface Mount | NO | |
Terminal Shape | SCREW |