Part Details for CA1-B0-34-250-121-C by Carling Technologies
Overview of CA1-B0-34-250-121-C by Carling Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA1-B0-34-250-121-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-CA1-B0-34-250-121-C-ND
|
DigiKey | CIRCUIT BREAKER Min Qty: 2 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$65.4150 | Buy Now |
DISTI #
691-CA1B3425121C
|
Mouser Electronics | Circuit Breakers CA1B034250121C RoHS: Compliant | 0 |
|
$46.7500 / $58.4500 | Order Now |
|
Onlinecomponents.com | Hydraulic/Magnetic Circuit Breaker - 1 Pole - 0.5A - 480VAC/277VAC - Handle (One Per Pole) - Series Trip (Current) - Without Aux Switch - DC 50/60Hz Medium Delay - Stud 10-32 - Dual Legend - Black Actuator - 6-32 x 0.195 Inches Threaded Insert - UL Recogn RoHS: Compliant |
9 In Stock |
|
$20.0800 / $49.7900 | Buy Now |
DISTI #
51571160
|
Verical | Circuit Breaker Hydraulic Magnetic 1Pole 0.5A 277VAC/80VDC Min Qty: 2 Package Multiple: 2 Date Code: 1939 | Americas - 8 |
|
$31.0440 / $64.7270 | Buy Now |
|
Master Electronics | Hydraulic/Magnetic Circuit Breaker - 1 Pole - 0.5A - 480VAC/277VAC - Handle (One Per Pole) - Series Trip (Current) - Without Aux Switch - DC 50/60Hz Medium Delay - Stud 10-32 - Dual Legend - Black Actuator - 6-32 x 0.195 Inches Threaded Insert - UL Recogn RoHS: Compliant |
9 In Stock |
|
$20.0800 / $49.7900 | Buy Now |
Part Details for CA1-B0-34-250-121-C
CA1-B0-34-250-121-C CAD Models
CA1-B0-34-250-121-C Part Data Attributes
|
CA1-B0-34-250-121-C
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
CA1-B0-34-250-121-C
Carling Technologies
Magnetic Circuit Breaker,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Actuator Type | HANDLE | |
Body Breadth | 19.05 mm | |
Body Height | 63.5 mm | |
Body Length or Diameter | 47 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 0.5 A | |
Rated Voltage(AC) | 480 V | |
Rated Voltage(DC) | 150 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Shape | STUD |