Part Details for CA1-B2-11-610-1C2-C by Carling Technologies
Overview of CA1-B2-11-610-1C2-C by Carling Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT9121AI-1C2-33E125.000000 | SiTime | SIT9121AI-1C2-33E125.000000 | |
SIT9120AC-1C2-XXN50.000000 | SiTime | SIT9120AC-1C2-XXN50.000000 | |
SIT9366AI-1C2-25E1.000000 | SiTime | SIT9366AI-1C2-25E1.000000 |
Price & Stock for CA1-B2-11-610-1C2-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-CA1-B2-11-610-1C2-C-ND
|
DigiKey | CIRCUIT BREAKER Min Qty: 2 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$68.4750 | Buy Now |
DISTI #
691-CA1B2116101C2C
|
Mouser Electronics | Circuit Breakers CA1B2116101C2C | 7 |
|
$46.3600 / $47.4200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$21.8300 / $59.6700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$21.8300 / $59.6700 | Buy Now |
Part Details for CA1-B2-11-610-1C2-C
CA1-B2-11-610-1C2-C CAD Models
CA1-B2-11-610-1C2-C Part Data Attributes
|
CA1-B2-11-610-1C2-C
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
CA1-B2-11-610-1C2-C
Carling Technologies
Magnetic Circuit Breaker, 1 Pole(s), 10A, 80VDC, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Actuator Type | HANDLE | |
Body Breadth | 19.18 mm | |
Body Height | 47 mm | |
Body Length or Diameter | 63.5 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 7500 A | |
Rated Current | 10 A | |
Rated Voltage(DC) | 80 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | STUD |