Part Details for CA1041 by Ohmite Mfg Co
Overview of CA1041 by Ohmite Mfg Co
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA1041
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04F8796
|
Newark | Res, composition,100Kohms,500Wvdc, rv4-Milstyle |Ohmite CA1041 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
CA1041-ND
|
DigiKey | POT 100K OHM 2W CARBON LOG Lead time: 39 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Res POT 100K Ohm 2W 1(Elec)/1(Mech)Turn 6.35mm (66.68 X 29.4mm) Solder Lug Panel Mount |
13 In Stock |
|
$19.9200 / $122.3600 | Buy Now |
|
Master Electronics | Res POT 100K Ohm 2W 1(Elec)/1(Mech)Turn 6.35mm (66.68 X 29.4mm) Solder Lug Panel Mount |
13 In Stock |
|
$19.9200 / $122.3600 | Buy Now |
Part Details for CA1041
CA1041 CAD Models
CA1041 Part Data Attributes
|
CA1041
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
CA1041
Ohmite Mfg Co
Potentiometer, Carbon Composition, 2W, 100000ohm, 500V
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
Construction | Covered | |
Manufacturer Series | CA | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 29.4 mm | |
Package Length | 15.9 mm | |
Package Style | Chassis Mount | |
Rated Power Dissipation (P) | 2 W | |
Reference Standard | MIL-R-94 | |
Resistance | 100000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 312 deg | |
Series | CA | |
Technology | CARBON COMPOSITION | |
Working Voltage | 500 V |