Part Details for CA110824-1 by ITT Interconnect Solutions
Overview of CA110824-1 by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA110824-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
965-CA1108241
|
Mouser Electronics | Circular MIL Spec Connector 26482 SERIES I & MIL BATTERY RoHS: Not Compliant | 25 |
|
$309.1400 / $366.2600 | Buy Now |
DISTI #
ITTCA110824-1
|
Heilind Electronics | CA110824-1 110824-0001 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
CA110824-1
|
TTI | Circular MIL Spec Connector 26482 SERIES I & MIL BATTERY Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 2021 In Stock |
|
$121.4700 | Buy Now |
DISTI #
ITTCA110824-1
|
Interstate Connecting Components | CA110824-1 110824-0001 | 0 |
|
$229.7557 / $385.8151 | Buy Now |