Part Details for CA11256_STRADA-DW by LEDIL
Overview of CA11256_STRADA-DW by LEDIL
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA11256_STRADA-DW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T0412
|
Newark | Lens, Rectangular, 88X148Deg, Xp-G Series Led, Lens Type:Clip-On, Beam Type:Wide, Led Lens Color:Transparent, Lens Diameter:-, Lens Shape:Rectangular, Lens Material:Pmma (Polymethylmethacrylate), Product Range:- Rohs Compliant: Yes |Ledil CA11256_STRADA-DW Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7900 / $2.2000 | Buy Now |
DISTI #
711-2002-ND
|
DigiKey | LENS CLEAR WIDE ADH TAPE SCREW Min Qty: 240 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3278 | Buy Now |
DISTI #
CA11256_STRADA-DW
|
Avnet Americas | STRADA-D Lens Efficiency 92 Percentage Height 9mm - Tape and Reel (Alt: CA11256_STRADA-DW) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Container: Reel | 0 |
|
$0.7392 / $1.4322 | Buy Now |
DISTI #
928-CA11256STRADADW
|
Mouser Electronics | LED Lighting Lenses Assemblies Single Lens RoHS: Compliant | 0 |
|
$2.2700 / $3.6000 | Order Now |
|
Future Electronics | LEDiL ''STRADA-D'' Series 19.6 x 15.7 x 9 mm 86+140° Wide Beam Single Lens RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 240 Container: Box | 0Box |
|
$2.2300 | Buy Now |
DISTI #
CA11256_STRADA-DW
|
Avnet Americas | STRADA-D Lens Efficiency 92 Percentage Height 9mm - Tape and Reel (Alt: CA11256_STRADA-DW) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Container: Reel | 0 |
|
$0.7392 / $1.4322 | Buy Now |
DISTI #
CA11256
|
TME | LED lens, rectangular, plexiglass PMMA, transparent, H: 9mm Min Qty: 1 | 114 |
|
$1.6000 / $2.3000 | Buy Now |
DISTI #
CA11256_STRADA-DW
|
Avnet Silica | STRADA-D Lens Efficiency 92 Percentage Height 9mm (Alt: CA11256_STRADA-DW) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 1 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
CA11256_STRADA-DW
|
EBV Elektronik | STRADA-D Lens Efficiency 92 Percentage Height 9mm (Alt: CA11256_STRADA-DW) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 1 Weeks, 0 Days | EBV - 6000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 240 | 4800 |
|
$3.5200 / $3.7800 | Buy Now |
Part Details for CA11256_STRADA-DW
CA11256_STRADA-DW CAD Models
CA11256_STRADA-DW Part Data Attributes:
|
CA11256_STRADA-DW
LEDIL
Buy Now
|
Compare Parts:
CA11256_STRADA-DW
LEDIL
|
Samacsys Manufacturer | LEDIL |