Part Details for CA11265_HEIDI-M by LEDIL
Overview of CA11265_HEIDI-M by LEDIL
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA11265_HEIDI-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T0414
|
Newark | Lens, Round, 26Deg, Pmma, Xp-G Series Led, Lens Type:Clip-On, Beam Type:Medium, Led Lens Color:Transparent, Lens Diameter:21.6Mm, Lens Shape:Round, Lens Material:Pmma (Polymethylmethacrylate), Product Range:-, Accessory Type:Led Lensrohs Compliant: Yes |Ledil CA11265_HEIDI-M Min Qty: 204 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8000 / $1.9300 | Buy Now |
DISTI #
711-1118-ND
|
DigiKey | LENS CLEAR 26-29DEG MED ADH TAPE Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
406 In Stock |
|
$1.2442 / $3.3800 | Buy Now |
DISTI #
CA11265_HEIDI-M
|
Avnet Americas | Heidi Lens With Transparent Color - Tape and Reel (Alt: CA11265_HEIDI-M) RoHS: Compliant Min Qty: 204 Package Multiple: 204 Container: Reel | 0 |
|
$0.7392 / $1.2936 | Buy Now |
DISTI #
928-CA11265HEIDIM
|
Mouser Electronics | LED Lighting Lenses Assemblies Single Lens RoHS: Compliant | 2241 |
|
$1.2400 / $3.3800 | Buy Now |
|
Future Electronics | LEDiL "HEIDI" Series Ø21.6x11.7mm Transparent FWHM ±14° Medium Beam Single Lens RoHS: Compliant pbFree: Yes Min Qty: 204 Package Multiple: 204 Container: Tray | 0Tray |
|
$1.5100 / $1.7200 | Buy Now |
DISTI #
CA11265_HEIDI-M
|
Avnet Americas | Heidi Lens With Transparent Color - Tape and Reel (Alt: CA11265_HEIDI-M) RoHS: Compliant Min Qty: 204 Package Multiple: 204 Container: Reel | 0 |
|
$0.7392 / $1.2936 | Buy Now |
DISTI #
CA11265
|
TME | LED lens, round, transparent, 26÷29°, Mounting: adhesive tape Min Qty: 1 | 203 |
|
$1.4900 / $2.1500 | Buy Now |
DISTI #
CA11265_HEIDI-M
|
Avnet Silica | (Alt: CA11265_HEIDI-M) RoHS: Compliant Min Qty: 204 Package Multiple: 204 Lead time: 1 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
CA11265_HEIDI-M
|
EBV Elektronik | (Alt: CA11265_HEIDI-M) RoHS: Compliant Min Qty: 204 Package Multiple: 204 Lead time: 1 Weeks, 0 Days | EBV - 4896 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 204 | 9180 |
|
$3.2100 / $3.4500 | Buy Now |