Part Details for CA11426_STRADA-T-DW by LEDIL
Overview of CA11426_STRADA-T-DW by LEDIL
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA11426_STRADA-T-DW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T0437
|
Newark | Lens, Rectangular, Pmma, Xp-E Series Led, Lens Type:Clip-On, Beam Type:Wide, Led Lens Color:Transparent, Lens Diameter:-, Lens Shape:Rectangular, Lens Material:Pmma (Polymethylmethacrylate), Product Range:-, Accessory Type:Led Lens Rohs Compliant: Yes |Ledil CA11426_STRADA-T-DW Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.9900 / $11.0000 | Buy Now |
DISTI #
711-1188-ND
|
DigiKey | LENS CLEAR ASYM ADH TAPE SCREW Min Qty: 1 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.6918 / $4.0200 | Buy Now |
DISTI #
CA11426_STRADA-T-D
|
Avnet Americas | Lens For 119 / 219 LEDs Extremely Wide Batwing Design With Very And Uniform Light Distribution - Tape and Reel (Alt: CA11426_STRADA-T-D) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Container: Reel | 0 |
|
$0.7392 / $1.4322 | Buy Now |
DISTI #
928-CA11426STRADATDW
|
Mouser Electronics | LED Lighting Lenses Assemblies Single Lens RoHS: Compliant | 230 |
|
$1.3700 / $4.1100 | Buy Now |
DISTI #
E02:0323_04203111
|
Arrow Electronics | Rectangular Optical Lens Clear PMMA Screw/Pin/Tape Box Min Qty: 240 Package Multiple: 240 Lead time: 6 Weeks Date Code: 2350 | Europe - 6960 |
|
$0.9968 / $1.8028 | Buy Now |
|
Future Electronics | LEDiL ''STRADA'' Series 19.6 x 15.5 x 10.7 mm Asym° Wide Beam Single Lens RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 219Box |
|
$1.7000 / $1.9400 | Buy Now |
|
Future Electronics | LEDiL ''STRADA'' Series 19.6 x 15.5 x 10.7 mm Asym° Wide Beam Single Lens RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 240 Container: Tray | 0Tray |
|
$1.6800 / $1.7900 | Buy Now |
DISTI #
76878352
|
Verical | Rectangular Optical Lens Clear PMMA Screw/Pin/Tape Box Min Qty: 240 Package Multiple: 240 Date Code: 2350 | Americas - 6960 |
|
$0.9993 / $1.8072 | Buy Now |
DISTI #
CA11426_STRADA-T-D
|
Avnet Americas | Lens For 119 / 219 LEDs Extremely Wide Batwing Design With Very And Uniform Light Distribution - Tape and Reel (Alt: CA11426_STRADA-T-D) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Container: Reel | 0 |
|
$0.7392 / $1.4322 | Buy Now |
DISTI #
CA11426
|
TME | LED lens, rectangular, plexiglass PMMA, transparent, H: 10.7mm Min Qty: 1 | 0 |
|
$1.5900 / $2.2600 | RFQ |