Part Details for CA11D10-110VDC by TE Connectivity
Overview of CA11D10-110VDC by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA11D10-110VDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 110VDC 10KOhm 5A DPDT (( 48.8mm 37.29mm 34.93mm)) Socket General Purpose Relay RoHS: Compliant | 0 |
|
$54.1800 / $90.7600 | Buy Now |
|
Master Electronics | Electromechanical Relay 110VDC 10KOhm 5A DPDT (( 48.8mm 37.29mm 34.93mm)) Socket General Purpose Relay RoHS: Compliant | 0 |
|
$54.1800 / $90.7600 | Buy Now |