Part Details for CA120001-92 by ITT Interconnect Solutions
Overview of CA120001-92 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA120001-92
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
965-CA120001-92
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
ITTCA120001-92
|
Heilind Electronics | MIL-C-5015 Circular Connector | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Circular Connector - Plug - Female - 7 Pins - 8 to 12mm Cable External Diameter - IP65 - Straight - Soldering Termination - Cable Mount. RoHS: Compliant |
97 On Order |
|
$28.2100 / $37.7200 | Buy Now |
DISTI #
CA120001-92
|
TME | Connector: circular, plug, female, PIN: 7, silver plated, IP65 Min Qty: 1 | 0 |
|
$57.7500 / $74.2500 | RFQ |
DISTI #
ITTCA120001-92
|
Interstate Connecting Components | MIL-C-5015 Circular Connector | 0 |
|
Buy Now | |
|
Master Electronics | Circular Connector - Plug - Female - 7 Pins - 8 to 12mm Cable External Diameter - IP65 - Straight - Soldering Termination - Cable Mount. RoHS: Compliant |
97 On Order |
|
$28.2100 / $37.7200 | Buy Now |
Part Details for CA120001-92
CA120001-92 CAD Models
CA120001-92 Part Data Attributes
|
CA120001-92
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA120001-92
ITT Interconnect Solutions
MIL Series Connector, 7 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYCHLOROPRENE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Termination Type | CRIMP | |
Total Number of Contacts | 7 |