Part Details for CA12323_LAURA-O-PIN by LEDIL
Overview of CA12323_LAURA-O-PIN by LEDIL
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA12323_LAURA-O-PIN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
711-2110-ND
|
DigiKey | LENS ASSY 1POS 21.6MM SQ 13.1MM Min Qty: 180 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1368 | Buy Now |
DISTI #
CA12323_LAURA-O-PI
|
Avnet Americas | ASSEMBLY SQUARE 1 POS 21,6MM (D) 13,1MM( - Tape and Reel (Alt: CA12323_LAURA-O-PI) RoHS: Compliant Min Qty: 360 Package Multiple: 180 Container: Reel | 0 |
|
$0.7392 / $1.2936 | Buy Now |
DISTI #
928-CA12323LAOPN
|
Mouser Electronics | LED Lighting Lenses Assemblies Secondary Optic RoHS: Compliant | 0 |
|
$1.8300 / $3.6900 | Order Now |
|
Future Electronics | LAURA Series Square 1 Pos 21.6 x 21.6mm Oval Beam Assembly RoHS: Compliant pbFree: Yes Min Qty: 360 Package Multiple: 180 Container: Tray | 0Tray |
|
$1.8100 / $1.9100 | Buy Now |
DISTI #
CA12323_LAURA-O-PI
|
Avnet Americas | ASSEMBLY SQUARE 1 POS 21,6MM (D) 13,1MM( - Tape and Reel (Alt: CA12323_LAURA-O-PI) RoHS: Compliant Min Qty: 360 Package Multiple: 180 Container: Reel | 0 |
|
$0.7392 / $1.2936 | Buy Now |
DISTI #
CA12323_LAURA-O-PIN
|
EBV Elektronik | ASSEMBLY SQUARE 1 POS 21,6MM (D) 13,1MM( (Alt: CA12323_LAURA-O-PIN) RoHS: Compliant Min Qty: 360 Package Multiple: 180 Lead time: 1 Weeks, 0 Days | EBV - 0 |
|
Buy Now |