Part Details for CA12384_TINA2-W by LEDIL
Overview of CA12384_TINA2-W by LEDIL
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA12384_TINA2-W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
711-2132-ND
|
DigiKey | LENS ASSY 1POS 16MM RND Min Qty: 230 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9804 | Buy Now |
DISTI #
CA12384_TINA2-W
|
Avnet Americas | ASSEMBLY ROUND 1 POS 16,1MM (D) 9,26MM(H - Tape and Reel (Alt: CA12384_TINA2-W) RoHS: Compliant Min Qty: 230 Package Multiple: 230 Container: Reel | 0 |
|
$0.6600 / $1.2012 | Buy Now |
DISTI #
928-CA12384T2W
|
Mouser Electronics | LED Lighting Lenses Assemblies Secondary Optic RoHS: Compliant | 0 |
|
$1.7700 / $3.4200 | Order Now |
|
Future Electronics | TINA2 Series Round 1 Pos 16.1mm Dia 9.26mm (H) Wide Beam Assembly RoHS: Compliant pbFree: Yes Min Qty: 230 Package Multiple: 230 Container: Tray | 0Tray |
|
$1.7600 / $1.8600 | Buy Now |
DISTI #
CA12384_TINA2-W
|
Avnet Americas | ASSEMBLY ROUND 1 POS 16,1MM (D) 9,26MM(H - Tape and Reel (Alt: CA12384_TINA2-W) RoHS: Compliant Min Qty: 230 Package Multiple: 230 Container: Reel | 0 |
|
$0.6600 / $1.2012 | Buy Now |
DISTI #
CA12384_TINA2-W
|
EBV Elektronik | ASSEMBLY ROUND 1 POS 16,1MM (D) 9,26MM(H (Alt: CA12384_TINA2-W) RoHS: Compliant Min Qty: 230 Package Multiple: 230 Lead time: 1 Weeks, 0 Days | EBV - 0 |
|
Buy Now |