Part Details for CA12CAN08BPM1IO by Carlo Gavazzi Holding AG
Overview of CA12CAN08BPM1IO by Carlo Gavazzi Holding AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA12CAN08BPM1IO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK3705
|
Newark | Sensor, Proximity, 8Mm, Npn/Pnp, 40Vdc, Sensing Range Max:8Mm, Thread Size - Metric:M12 X 1, Sensor Output Type:Push Pull, Npn/Pnp, Spst-No/Spst-Nc, Supply Voltage Dc Min:10V, Supply Voltage Dc Max:40V, Product Range:- |Carlo Gavazzi CA12CAN08BPM1IO Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$109.4700 / $123.0000 | Buy Now |
DISTI #
225-CA12CAN08BPM1IO
|
Mouser Electronics | Proximity Sensors Capacitive Proximity Sensor, Non-flush mountable, Sensing range 8mm, Power Supply 10-40 VDC, PNP/NPN Output, N.O./N.C., IO-Link, M12 Connector, Housing M12x80mm, PBT, Operating Temperature -40 to 85C, 4th Generation Tripleshield, IP68 RoHS: Compliant | 0 |
|
$103.9900 / $116.8500 | Order Now |