Part Details for CA14640_STRADA-SQ-T3-NP by LEDIL
Overview of CA14640_STRADA-SQ-T3-NP by LEDIL
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA14640_STRADA-SQ-T3-NP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
711-2851-ND
|
DigiKey | LENS CLR ASYMMETRICAL ADH TAPE Min Qty: 98 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.4392 / $1.9804 | Buy Now |
DISTI #
CA14640_STRADA-SQ-
|
Avnet Americas | Assembly|square|1 Pos|25 x 25mm (D)|8,4m - Tape and Reel (Alt: CA14640_STRADA-SQ-) RoHS: Compliant Min Qty: 294 Package Multiple: 98 Container: Reel | 0 |
|
$0.8316 / $1.5246 | Buy Now |
DISTI #
928-CA14640STRSQT3NP
|
Mouser Electronics | LED Lighting Lenses Assemblies Assembly square 1 Pos 25 x 25mm (D) 8,4m RoHS: Compliant | 0 |
|
$1.4300 / $3.4200 | Order Now |
|
Future Electronics | Assembly|square|1 Pos|25 x 25mm (D)|8,4m RoHS: Compliant pbFree: Yes Min Qty: 294 Package Multiple: 98 Lead time: 6 Weeks Container: Tray | 0Tray |
|
$1.4400 / $1.5700 | Buy Now |
DISTI #
CA14640_STRADA-SQ-T3-NP
|
Avnet Silica | (Alt: CA14640_STRADA-SQ-T3-NP) RoHS: Compliant Min Qty: 294 Package Multiple: 98 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for CA14640_STRADA-SQ-T3-NP
CA14640_STRADA-SQ-T3-NP CAD Models
CA14640_STRADA-SQ-T3-NP Part Data Attributes
|
CA14640_STRADA-SQ-T3-NP
LEDIL
Buy Now
|
Compare Parts:
CA14640_STRADA-SQ-T3-NP
LEDIL
|
Samacsys Manufacturer | LEDIL |