Part Details for CA15150_STRADA-ME by LEDIL
Overview of CA15150_STRADA-ME by LEDIL
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA15150_STRADA-ME
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
711-2306-ND
|
DigiKey | LENS CLR SIDE EMITTING ADH TAPE Min Qty: 240 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8588 | Buy Now |
DISTI #
CA15150_STRADA-ME
|
Avnet Americas | Assembly|rectang|1 Pos|15,52 + 19,60mm ( - Tape and Reel (Alt: CA15150_STRADA-ME) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Container: Reel | 0 |
|
$0.7392 / $1.4322 | Buy Now |
DISTI #
928-STRADA15150
|
Mouser Electronics | LED Lighting Lenses Assemblies Rectangle Assembly 1 Position RoHS: Compliant | 230 |
|
$1.5700 / $3.2100 | Buy Now |
|
Future Electronics | Assembly|rectang|1 Pos|15,52 + 19,60mm ( RoHS: Compliant pbFree: Yes Min Qty: 7440 Package Multiple: 240 Container: Tray | 0Tray |
|
$1.8300 / $2.0900 | Buy Now |
|
Future Electronics | Assembly|rectang|1 Pos|15,52 + 19,60mm ( RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 240 Container: Tray | 0Tray |
|
$1.8300 / $2.0900 | Buy Now |
DISTI #
CA15150_STRADA-ME
|
Avnet Americas | Assembly|rectang|1 Pos|15,52 + 19,60mm ( - Tape and Reel (Alt: CA15150_STRADA-ME) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Container: Reel | 0 |
|
$0.7392 / $1.4322 | Buy Now |
DISTI #
CA15150_STRADA-ME
|
Avnet Silica | Assembly|rectang|1 Pos|15,52 + 19,60mm ( (Alt: CA15150_STRADA-ME) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 1 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
CA15150_STRADA-ME
|
EBV Elektronik | Assembly|rectang|1 Pos|15,52 + 19,60mm ( (Alt: CA15150_STRADA-ME) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 1 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
DISTI #
LENS-LI-STRADA-ME-CA15150
|
Maritex | Lens for LED high power, angle: asymmetric, Number of LEDs: 1, Dimensions: 20x16mm, Height: 5mm, meterial: PMMA, Fastening: tape, pin Min Qty: 1 Package Multiple: 1 | 1 |
|
$1.6520 / $1.8340 | Buy Now |
Part Details for CA15150_STRADA-ME
CA15150_STRADA-ME CAD Models
CA15150_STRADA-ME Part Data Attributes:
|
CA15150_STRADA-ME
LEDIL
Buy Now
|
Compare Parts:
CA15150_STRADA-ME
LEDIL
|
Samacsys Manufacturer | LEDIL |