Part Details for CA16127_OLGA-S by LEDIL
Overview of CA16127_OLGA-S by LEDIL
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA16127_OLGA-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
711-1533-ND
|
DigiKey | LENS CLR 18/23DEG SPOT ADH TAPE Min Qty: 1 Lead time: 6 Weeks Container: Tray |
96 In Stock |
|
$1.9948 / $4.7400 | Buy Now |
DISTI #
CA16127_OLGA-S
|
Avnet Americas | Assembly|0 Pos|mm (D)|mm(H) - Tape and Reel (Alt: CA16127_OLGA-S) RoHS: Compliant Min Qty: 132 Package Multiple: 66 Container: Reel | 0 |
|
$1.3860 / $2.1098 | Buy Now |
DISTI #
928-CA16127_OLGA-S
|
Mouser Electronics | LED Lighting Lenses Assemblies ASSEMBLY RoHS: Compliant | 119 |
|
$1.9800 / $4.7300 | Buy Now |
|
Future Electronics | OLGA Series Clear 18°/ 23° Spot Adhesive Tape Lens with Holder RoHS: Compliant pbFree: Yes Min Qty: 132 Package Multiple: 10 Container: Tray | 0Tray |
|
$2.4700 / $2.8400 | Buy Now |
DISTI #
CA16127_OLGA-S
|
Avnet Americas | Assembly|0 Pos|mm (D)|mm(H) - Tape and Reel (Alt: CA16127_OLGA-S) RoHS: Compliant Min Qty: 132 Package Multiple: 66 Container: Reel | 0 |
|
$1.3860 / $2.1098 | Buy Now |
DISTI #
CA16127_OLGA-S
|
Avnet Silica | Assembly|0 Pos|mm (D)|mm(H) (Alt: CA16127_OLGA-S) RoHS: Compliant Min Qty: 132 Package Multiple: 66 Lead time: 1 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for CA16127_OLGA-S
CA16127_OLGA-S CAD Models
CA16127_OLGA-S Part Data Attributes:
|
CA16127_OLGA-S
LEDIL
Buy Now
|
Compare Parts:
CA16127_OLGA-S
LEDIL
|
Samacsys Manufacturer | LEDIL |