Part Details for CA162802P07990 by Switchcraft Conxall
Overview of CA162802P07990 by Switchcraft Conxall
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA162802P07990
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC9412
|
Newark | Cir Cable Assy, 2Pos Plug-Free End, 2M, Connector Type A:Circular 2 Position Plug, Connector Type B:Free End, Cable Length - Imperial:6.6Ft, Cable Length - Metric:2M, Jacket Color:Black, Product Range:Micro-Con-X Series Rohs Compliant: Yes |Switchcraft/conxall CA162802P07990 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.1400 / $15.5300 | Buy Now |
DISTI #
SC2636-ND
|
DigiKey | CBL CIRC 2POS MALE TO WIRE 6.58' Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
177 In Stock |
|
$12.0957 / $18.5400 | Buy Now |
DISTI #
502-CA162802P07990
|
Mouser Electronics | Specialized Cables 2M Cbl 2P M Blunt Cut Straight RoHS: Compliant | 44 |
|
$12.0900 / $18.0000 | Buy Now |
DISTI #
71019509
|
RS | Micro-Con-X, 2-Meter Cable, 2 Pin Male Blunt Cut, Straight | Switchcraft CA162802P07990 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 19 |
|
$16.0400 / $18.5400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.6600 / $15.4400 | Buy Now |
DISTI #
000000000005586703
|
Sager | Specialized Cables 2M Cbl 2P M Blunt Cut Straight Min Qty: 25 | 0 |
|
$12.1100 / $14.4300 | Buy Now |
Part Details for CA162802P07990
CA162802P07990 CAD Models
CA162802P07990 Part Data Attributes:
|
CA162802P07990
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
CA162802P07990
Switchcraft Conxall
MICRO-CON-X, 2-METER CABLE, 2 PI
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Switchcraft | |
Connector Type | OTHER CIRCULAR CONNECTOR |