Part Details for CA168804P07990 by Switchcraft Conxall
Overview of CA168804P07990 by Switchcraft Conxall
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA168804P07990
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AJ6888
|
Newark | Micro-Con-X, 2-Meter Cable, 4 Pin Male Blunt Cut, Straight |Switchcraft/conxall CA168804P07990 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.7600 / $25.0600 | Buy Now |
DISTI #
468-CA168804P07990-ND
|
DigiKey | CBL CIRC 4POS MALE 6.56' Min Qty: 25 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.1376 | Buy Now |
DISTI #
502-CA168804P07990
|
Mouser Electronics | Specialized Cables MC 4#22 PIN STR SNGL 79" | 0 |
|
$17.1300 / $22.8000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.9100 / $22.3900 | Buy Now |
DISTI #
000000000006199619
|
Sager | Specialized Cables MC 4#22 PIN STR SNGL 79 Min Qty: 25 | 0 |
|
$17.5600 / $20.9400 | Buy Now |