Part Details for CA18479_TINA-Y-W-WHT by LEDIL
Overview of CA18479_TINA-Y-W-WHT by LEDIL
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA18479_TINA-Y-W-WHT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
711-CA18479_TINA-Y-W-WHT-ND
|
DigiKey | ASSEMBLYROUND1 POS16.1MM (D)10.0 Min Qty: 1 Lead time: 6 Weeks Container: Sheet |
270 In Stock |
|
$1.0646 / $2.8900 | Buy Now |
DISTI #
CA18479_TINA-Y-W-W
|
Avnet Americas | Single Lens for XP-G3/OSLON SSL 150 and LH351B LEDs PMMA White with Gloss Finish Box - Tape and Reel (Alt: CA18479_TINA-Y-W-W) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Container: Reel | 0 |
|
$0.5940 / $1.1088 | Buy Now |
DISTI #
928-CA18479TINAY-WHT
|
Mouser Electronics | LED Lighting Lenses Assemblies 36 DEG WDE ASSEMBLY W/HLDR WHT RoHS: Compliant | 0 |
|
$1.0600 / $2.8900 | Order Now |
|
Future Electronics | Assembly|round|1 Pos|16.1mm (D)|10.00mm( RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Lead time: 6 Weeks Container: Tray | 0Tray |
|
$0.9600 / $1.0700 | Buy Now |