Part Details for CA18486_LEILA-Y-WW-WHT by LEDIL
Overview of CA18486_LEILA-Y-WW-WHT by LEDIL
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ45UNNW-003 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNW-003 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - White 3ft | |
MP-64RJ45UNNW-013 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNW-013 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - White 13ft | |
MP-5ERJ45UNNW-010 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNW-010 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - White 10ft |
Price & Stock for CA18486_LEILA-Y-WW-WHT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
711-CA18486_LEILA-Y-WW-WHT-ND
|
DigiKey | ASSEMBLYROUND1 POS21.6MM (D)14.8 Min Qty: 1 Lead time: 6 Weeks Container: Sheet |
68 In Stock |
|
$1.1016 / $3.0000 | Buy Now |
DISTI #
CA18486_LEILA-Y-WW
|
Avnet Americas | Single Lens for XP-G3/NVSW719AC/XQ-E HI and NVSW219F LEDs PMMA White Box - Tape and Reel (Alt: CA18486_LEILA-Y-WW) RoHS: Compliant Min Qty: 180 Package Multiple: 180 Container: Reel | 0 |
|
$0.9263 / $1.0012 | Buy Now |
DISTI #
928-18486LEILAYWWWHT
|
Mouser Electronics | LED Lighting Lenses Assemblies 55 DEG WIDE 14.8mm ASSEMBLY W/HLDR WHT RoHS: Compliant | 0 |
|
$1.0800 / $2.5100 | Order Now |
|
Future Electronics | Assembly|round|1 Pos|21.6mm (D)|14.80mm( RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 180 Lead time: 6 Weeks Container: Tray | 0Tray |
|
$0.9100 / $1.0500 | Buy Now |