There are no models available for this part yet.
Overview of CA19369_ROSE-UV-G3-W2-PIN by LEDIL
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSDMDB09MF-010 | Amphenol Cables on Demand | Amphenol CS-DSDMDB09MF-010 9-Pin (DB9) Deluxe D-Sub Cable - Copper Shielded - Male / Female 10ft | |
CS-DSDMDB15MF-002.5 | Amphenol Cables on Demand | Amphenol CS-DSDMDB15MF-002.5 15-Pin (DB15) Deluxe D-Sub Cable - Copper Shielded - Male / Female 2.5ft | |
CS-DSDMDB15MM-025 | Amphenol Cables on Demand | Amphenol CS-DSDMDB15MM-025 15-Pin (DB15) Deluxe D-Sub Cable - Copper Shielded - Male / Male 25ft |
Price & Stock for CA19369_ROSE-UV-G3-W2-PIN by LEDIL
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
711-CA19369_ROSE-UV-G3-W2-PIN-ND
|
DigiKey | ASSEMBLY1 POSMM (D) Min Qty: 1 Lead time: 8 Weeks Container: Sheet |
180 In Stock |
|
$7.9969 / $14.5500 | Buy Now | |
DISTI #
CA19369_ROSE-UV-G3
|
Avnet Americas | Assembly|1 Pos|mm (D) - Tape and Reel (Alt: CA19369_ROSE-UV-G3) RoHS: Compliant Min Qty: 360 Package Multiple: 180 Container: Reel | 0 |
|
$5.9280 / $7.2090 | Buy Now | |
DISTI #
928-CA19369UVG3W2PIN
|
Mouser Electronics | LED Lighting Lenses Assemblies 30 Deg Wide Beam with Blk Holder Tape & Pins RoHS: Compliant | 0 |
|
$7.9900 / $8.4600 | Order Now | |
Future Electronics | Assembly|1 Pos|mm (D) RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 180 Lead time: 6 Weeks Container: Tray | 360Tray |
|
$6.9700 / $7.0700 | Buy Now | ||
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 180 | 360 |
|
$8.5100 / $9.1100 | Buy Now |