Part Details for CA2-B0-34-615-121-D by Carling Technologies
Overview of CA2-B0-34-615-121-D by Carling Technologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA2-B0-34-615-121-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50F7244
|
Newark | Circuit Breaker, Hyd-Mag, 2P, 480V, 15A, Product Range:C Series, Current Rating:15A, No. Of Poles:2 Pole, Input Voltage Vac:480V, Interrupting Capacity:5Ka, Trip Time:20S, Dielectric Strength:3.75Kv, Circuit Breaker Mounting:Panel Rohs Compliant: Yes |Carling Technologies CA2-B0-34-615-121-D Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$91.8700 / $95.7600 | Buy Now |
DISTI #
432-1021-ND
|
DigiKey | CIR BRKR 15A 240VAC 125VDC Min Qty: 2 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$146.1900 | Buy Now |
DISTI #
691-CA2B034615121D
|
Mouser Electronics | Circuit Breakers 15 A TWO POLE RoHS: Compliant | 35 |
|
$93.5400 / $98.6800 | Buy Now |
|
Onlinecomponents.com | Circuit Breaker Hydraulic Magnetic 2Pole 15A 250VAC/80VDC RoHS: Compliant |
63 In Stock |
|
$82.1700 / $85.0900 | Buy Now |
DISTI #
77771172
|
Verical | Circuit Breaker Hydraulic Magnetic 2Pole 15A 250VAC/80VDC Min Qty: 1 Package Multiple: 1 Date Code: 2250 | Americas - 61 |
|
$110.6170 | Buy Now |
DISTI #
78962739
|
Verical | Circuit Breaker Hydraulic Magnetic 2Pole 15A 250VAC/80VDC Min Qty: 1 Package Multiple: 1 | Americas - 61 |
|
$110.6170 | Buy Now |
|
Master Electronics | Circuit Breaker Hydraulic Magnetic 2Pole 15A 250VAC/80VDC RoHS: Compliant |
63 In Stock |
|
$82.1700 / $85.0900 | Buy Now |
Part Details for CA2-B0-34-615-121-D
CA2-B0-34-615-121-D CAD Models
CA2-B0-34-615-121-D Part Data Attributes:
|
CA2-B0-34-615-121-D
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
CA2-B0-34-615-121-D
Carling Technologies
Circuit Breakers 15 A TWO POLE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Carling Technologies | |
Actuator Type | HANDLE | |
Body Breadth | 38.48 mm | |
Body Height | 63.5 mm | |
Body Length or Diameter | 47 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 15 A | |
Rated Voltage(AC) | 480 V | |
Rated Voltage(DC) | 150 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Shape | STUD |