Part Details for CA2-B0-34-650-121-C by Carling Technologies
Overview of CA2-B0-34-650-121-C by Carling Technologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA2-B0-34-650-121-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69K1770
|
Newark | Circuit Breaker, 2 Pole, 50A, 277Vac, Product Range:C Series, Current Rating:50A, No. Of Poles:2 Pole, Input Voltage Vac:277V, Interrupting Capacity:5Ka, Trip Time:100S, Dielectric Strength:1.96Kv Rohs Compliant: Yes |Carling Technologies CA2-B0-34-650-121-C Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$150.6400 | Buy Now |
DISTI #
432-CA2-B0-34-650-121-C-ND
|
DigiKey | CIRCUIT BREAKER Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$146.1900 | Buy Now |
DISTI #
691-CA2B034650121C
|
Mouser Electronics | Circuit Breakers 2-pole, Handle, 50 amp circuit breaker, Stud 10-32 terminals, UL 1077 Recognized CSA Accepted RoHS: Compliant | 33 |
|
$107.0300 / $134.2900 | Buy Now |
|
Onlinecomponents.com | Circuit Breaker Hydraulic Magnetic 2Pole 50A 277VAC/480VAC RoHS: Compliant |
10 In Stock |
|
$96.6600 / $153.7000 | Buy Now |
DISTI #
66039663
|
Verical | Circuit Breaker Hydraulic Magnetic 2Pole 50A 277VAC/480VAC Min Qty: 1 Package Multiple: 1 Date Code: 2249 | Americas - 9 |
|
$199.8100 | Buy Now |
DISTI #
78964049
|
Verical | Circuit Breaker Hydraulic Magnetic 2Pole 50A 277VAC/480VAC Min Qty: 1 Package Multiple: 1 | Americas - 9 |
|
$199.8100 | Buy Now |
DISTI #
CA2-B0-34-650-121-C
|
TTI | Circuit Breakers 2-pole, Handle, 50 amp circuit breaker, Stud 10-32 terminals, UL 1077 Recognized CSA Accepted Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$89.9500 / $132.9500 | Buy Now |
|
Master Electronics | Circuit Breaker Hydraulic Magnetic 2Pole 50A 277VAC/480VAC RoHS: Compliant |
10 In Stock |
|
$96.6600 / $153.7000 | Buy Now |
Part Details for CA2-B0-34-650-121-C
CA2-B0-34-650-121-C CAD Models
CA2-B0-34-650-121-C Part Data Attributes:
|
CA2-B0-34-650-121-C
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
CA2-B0-34-650-121-C
Carling Technologies
Magnetic Circuit Breaker,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Actuator Type | HANDLE | |
Body Breadth | 38.48 mm | |
Body Height | 63.5 mm | |
Body Length or Diameter | 47 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 50 A | |
Rated Voltage(AC) | 480 V | |
Rated Voltage(DC) | 150 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Shape | STUD |