Part Details for CA2-B2-46-635-622-E by Carling Technologies
Overview of CA2-B2-46-635-622-E by Carling Technologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA2-B2-46-635-622-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50H7577
|
Newark | Ca2B246635622E Rohs Compliant: Yes |Carling Technologies CA2-B2-46-635-622-E Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$73.6800 / $89.7200 | Buy Now |
DISTI #
432-CA2-B2-46-635-622-E-ND
|
DigiKey | CIRCUIT BREAKER Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$166.4200 | Buy Now |
DISTI #
691-CA2B246635622E
|
Mouser Electronics | Circuit Breakers CA2B246635622E RoHS: Compliant | 0 |
|
$126.1000 / $166.3700 | Order Now |
DISTI #
72636955
|
RS | Circuit Breaker, C-Series, Hydraulic-Magnetic | Carling Technologies CA2-B2-46-635-622-E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$140.3100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$55.8500 / $142.5300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$55.8500 / $142.5300 | Buy Now |
Part Details for CA2-B2-46-635-622-E
CA2-B2-46-635-622-E CAD Models
CA2-B2-46-635-622-E Part Data Attributes
|
CA2-B2-46-635-622-E
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
CA2-B2-46-635-622-E
Carling Technologies
Magnetic Circuit Breaker,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Actuator Type | HANDLE | |
Body Breadth | 38.48 mm | |
Body Height | 63.5 mm | |
Body Length or Diameter | 47 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 35 A | |
Rated Voltage(AC) | 480 V | |
Rated Voltage(DC) | 150 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Shape | STUD |