Part Details for CA2-B9-24-480-A22-C by Carling Technologies
Overview of CA2-B9-24-480-A22-C by Carling Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA2-B9-24-480-A22-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$56.4400 / $130.3600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$56.4400 / $130.3600 | Buy Now |
Part Details for CA2-B9-24-480-A22-C
CA2-B9-24-480-A22-C CAD Models
CA2-B9-24-480-A22-C Part Data Attributes
|
CA2-B9-24-480-A22-C
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
CA2-B9-24-480-A22-C
Carling Technologies
Magnetic Circuit Breaker, 2 Pole(s), 8A, 250VAC, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Actuator Type | HANDLE | |
Body Breadth | 38.48 mm | |
Body Height | 47 mm | |
Body Length or Diameter | 63.5 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 3500 A | |
Rated Current | 8 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | STUD |