There are no models available for this part yet.
Overview of CA2-P0-D2-815-321-MG by Carling Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CA2-P0-D2-815-321-MG by Carling Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
432-CA2-P0-D2-815-321-MG-ND
|
DigiKey | CIRCUIT BREAKER Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$203.0600 | Buy Now | |
DISTI #
691-CA2P0D2815321MG
|
Mouser Electronics | Circuit Breakers CA2P0D2815321MG RoHS: Compliant | 0 |
|
$146.6300 / $203.0300 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$89.5500 / $161.9500 | Buy Now | ||
DISTI #
000000000006256702
|
Sager | Circuit Breakers CA2P0D2815321MG Min Qty: 1 | 0 |
|
$82.3400 / $181.3200 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$89.5500 / $161.9500 | Buy Now |
CAD Models for CA2-P0-D2-815-321-MG by Carling Technologies
Part Data Attributes for CA2-P0-D2-815-321-MG by Carling Technologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CARLING TECHNOLOGIES INC
|
Reach Compliance Code
|
compliant
|
Actuator Type
|
HANDLE
|
Additional Feature
|
STANDARDS: MIL-PRF-55629, MIL-STD-202
|
Body Breadth
|
38.48 mm
|
Body Height
|
47 mm
|
Body Length or Diameter
|
65.1 mm
|
Circuit Function
|
SERIES TRIP
|
Circuit Protection Type
|
MAGNETIC CIRCUIT BREAKER
|
Environmental Characteristics
|
CORROSION/MOISTURE RESISTANT
|
Mounting Feature
|
PANEL MOUNT
|
Number of Poles
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Rated Breaking Capacity
|
10000 A
|
Rated Current
|
150 A
|
Rated Voltage(DC)
|
80 V
|
Reference Standard
|
UL
|
Surface Mount
|
NO
|
Terminal Shape
|
STUD
|