Part Details for CA2-X0-20-728-X22-L by Carling Technologies
Overview of CA2-X0-20-728-X22-L by Carling Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA2-X0-20-728-X22-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CA2-X0-20-728-X22-L-ND
|
DigiKey | CIR BRKR 240VAC 125VDC Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com |
2 In Stock |
|
$55.2100 / $147.7600 | Buy Now | |
|
Master Electronics |
2 In Stock |
|
$55.2100 / $147.7600 | Buy Now |