Part Details for CA2000MM-3M by L-com Inc
Overview of CA2000MM-3M by L-com Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA2000MM-3M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M7575
|
Newark | Cable Assy, Scsi Ultra Plug-Plug, 9.8 , Connector Type A:Scsi Ultra Cn68 Plug, Connector Type B:Scsi Ultra Cn68 Plug, Cable Length - Imperial:9.8Ft, Cable Length - Metric:3M, Jacket Color:Light Gray, Product Range:Ca2000Mm Series Rohs Compliant: Yes |L-Com CA2000MM-3M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 56 |
|
$223.9900 | Buy Now |
DISTI #
5073-CA2000MM-3M-ND
|
DigiKey | CBLSCSI-5 .8MM CN68 M/M 3M Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$198.5800 / $212.0200 | Buy Now |
DISTI #
73605297
|
RS | Ultra SCSI Cable.8mm Male / Male3.0m- | L-com CA2000MM-3M Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$223.9900 | RFQ |
|
Onlinecomponents.com | CBLSCSI-5 .8mm CN68 M/M 3M | 0 |
|
$199.5700 / $214.3500 | Buy Now |
DISTI #
77733086
|
Verical | .8 mm Male / Male 3.0m Ultra SCSICable Min Qty: 1 Package Multiple: 1 | Americas - 56 |
|
$179.1920 / $223.9900 | Buy Now |
DISTI #
4210648
|
element14 Asia-Pacific | CABLE ASSY, SCSI ULTRA PLUG-PLUG, 9.8' RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$212.8198 / $258.8534 | Buy Now |
DISTI #
4210648
|
Farnell | CABLE ASSY, SCSI ULTRA PLUG-PLUG, 9.8' RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 0 |
|
$205.9576 / $261.0548 | Buy Now |
DISTI #
CA2000MM-3M
|
L-com US | VHDCI (Very High Density Cable Interconnect) cables from L-com are manufactured to meet or exceed SCSI standards. Features double shielded cable (copper braid plus aluminum mylar foil), 34 pair 28 AWG conductors and nickel plated alloy hoods for the highest quality. In addition, offset backshells are used for applications requiring two side-by-side ports. Will ship immediately if in stock. Min Qty: 1 Package Multiple: 1 | 56 |
|
$179.1900 / $223.9900 | Buy Now |