Part Details for CA202/5S by Altech Corporation
Overview of CA202/5S by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA202/5S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CA202/5S-ND
|
DigiKey | END STOP HEAVY DUTY FOR 35MM DIN Min Qty: 5 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2220 | Buy Now |
DISTI #
845-CA2025S
|
Mouser Electronics | Terminal Block Tools & Accessories End Stop 35mm DIN Rail, Heavy duty | 0 |
|
$1.2000 / $1.2300 | Order Now |
DISTI #
71976492
|
RS | Accessory, End Stop 35mm, DIN Rail, Heavy Duty, Gray,5 Pieces Bulk | Altech Corp CA202/5S RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1600 / $1.4600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 | 0 |
|
$1.2000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2400 / $1.8300 | Buy Now |
DISTI #
10111389
|
TestEquity LLC | Altech CA202/5S End Stop 35mm DIN Rail, Heavy duty grey, 5pcs | 0 |
|
$1.7900 | Buy Now |