Part Details for CA20C2213IMR by CTS Corporation
Overview of CA20C2213IMR by CTS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA20C2213IMR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
110-CA20C2213IMRTR-ND
|
DigiKey | XTAL OSC XO 22.1184MHZ HCMOS TTL Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9530 | Buy Now |
DISTI #
CA20C2213IMR
|
Avnet Americas | - Tape and Reel (Alt: CA20C2213IMR) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.6902 / $1.0177 | Buy Now |
DISTI #
774-CA20C2213IMR
|
Mouser Electronics | Standard Clock Oscillators 2.0mmx1.6mm Surface Mount Automotive Grade [AEC-Q200] HCMOS Clock, 22.1184MHz, +1.8V, Stab 50ppm, -40 C/+85 C, Pin 1 Enable, Phase Jitter 500fs typical, 1k/reel RoHS: Compliant | 0 |
|
$0.8840 / $0.9520 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.8430 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8370 / $1.7520 | Buy Now |
Part Details for CA20C2213IMR
CA20C2213IMR CAD Models
CA20C2213IMR Part Data Attributes
|
CA20C2213IMR
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
CA20C2213IMR
CTS Corporation
HCMOS Output Clock Oscillator, 22.1184MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 7 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 22.1184 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Output Low Current-Max | 4 mA | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC4,.06X.08,50/38 | |
Physical Dimension | 2.0mm x 1.6mm x 0.8mm | |
Rise Time-Max | 7 ns | |
Screening Level | AEC-Q200 | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for CA20C2213IMR
This table gives cross-reference parts and alternative options found for CA20C2213IMR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CA20C2213IMR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FO1HSLBM22.1184-T3 | HCMOS Output Clock Oscillator, 22.1184MHz Nom, SMD, 4 PIN | Abracon Corporation | CA20C2213IMR vs FO1HSLBM22.1184-T3 |
CA20C2213GMR | HCMOS Output Clock Oscillator, 22.1184MHz Nom, | CTS Corporation | CA20C2213IMR vs CA20C2213GMR |
CA20C2213HMR | HCMOS Output Clock Oscillator, 22.1184MHz Nom, | CTS Corporation | CA20C2213IMR vs CA20C2213HMR |
FO1HSLBM22.1184-T1 | HCMOS Output Clock Oscillator, 22.1184MHz Nom, SMD, 4 PIN | Abracon Corporation | CA20C2213IMR vs FO1HSLBM22.1184-T1 |